IS62WV25616BLL-55TLI | |
---|---|
DigiKey Part Number | 706-1047-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV25616BLL-55TLI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV25616BLL-55TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.46000 | ¥314.60 |
25 | ¥30.77680 | ¥769.42 |
40 | ¥30.61025 | ¥1,224.41 |
135 | ¥27.44630 | ¥3,705.25 |
270 | ¥27.34626 | ¥7,383.49 |
540 | ¥26.34709 | ¥14,227.43 |
945 | ¥25.04807 | ¥23,670.43 |