IS61WV102416BLL-10TLI | |
---|---|
DigiKey Part Number | 706-1055-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV102416BLL-10TLI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV102416BLL-10TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.88000 | ¥184.88 |
10 | ¥172.17600 | ¥1,721.76 |
25 | ¥170.33360 | ¥4,258.34 |
40 | ¥166.13350 | ¥6,645.34 |
96 | ¥145.84031 | ¥14,000.67 |
288 | ¥140.92101 | ¥40,585.25 |
480 | ¥137.12888 | ¥65,821.86 |