IS61WV25616BLL-10TL | |
---|---|
DigiKey Part Number | 706-1105-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV25616BLL-10TL |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥26.83280 | ¥670.82 |
40 | ¥26.68600 | ¥1,067.44 |
135 | ¥23.92763 | ¥3,230.23 |
270 | ¥23.84037 | ¥6,436.90 |
540 | ¥22.96920 | ¥12,403.37 |
945 | ¥21.83677 | ¥20,635.75 |