IS62WV12816BLL-55TLI-TR | |
---|---|
DigiKey Part Number | 706-1311-2-ND - Tape & Reel (TR) 706-1311-1-ND - Cut Tape (CT) 706-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV12816BLL-55TLI-TR |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.90100 | ¥199.01 |
25 | ¥19.59520 | ¥489.88 |
50 | ¥19.54420 | ¥977.21 |
100 | ¥17.46390 | ¥1,746.39 |
250 | ¥16.88988 | ¥4,222.47 |
500 | ¥16.82846 | ¥8,414.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.67038 | ¥15,670.38 |
2,000 | ¥15.41420 | ¥30,828.40 |
3,000 | ¥15.25020 | ¥45,750.60 |
5,000 | ¥14.18433 | ¥70,921.65 |