MX25R6435FZAIL0 | |
---|---|
DigiKey Part Number | MX25R6435FZAIL0-ND |
Manufacturer | |
Manufacturer Product Number | MX25R6435FZAIL0 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.75300 | ¥147.53 |
25 | ¥14.06840 | ¥351.71 |
40 | ¥13.73300 | ¥549.32 |
80 | ¥13.24963 | ¥1,059.97 |
230 | ¥12.54496 | ¥2,885.34 |
440 | ¥12.13055 | ¥5,337.44 |
945 | ¥11.65888 | ¥11,017.64 |
4,900 | ¥10.70217 | ¥52,440.63 |