FM28V100-TGTR

DigiKey Part Number
448-FM28V100-TGTR-ND - Tape & Reel (TR)
448-FM28V100-TGTRCT-ND - Cut Tape (CT)
448-FM28V100-TGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM28V100-TGTR
Description
IC FRAM 1MBIT PARALLEL 32TSOP I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 90 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
FM28V100-TGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.99000¥177.99
10¥165.72300¥1,657.23
25¥163.94640¥4,098.66
50¥159.90240¥7,995.12
100¥140.37120¥14,037.12
250¥135.63648¥33,909.12
500¥131.98656¥65,993.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥125.57460¥188,361.90
Manufacturers Standard Package