AD5311BRTZ-REEL7 | |
---|---|
DigiKey Part Number | AD5311BRTZ-REEL7TR-ND - Tape & Reel (TR) AD5311BRTZ-REEL7CT-ND - Cut Tape (CT) AD5311BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5311BRTZ-REEL7 |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5311BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
25 | ¥66.18360 | ¥1,654.59 |
100 | ¥57.46570 | ¥5,746.57 |
250 | ¥54.88316 | ¥13,720.79 |
500 | ¥50.04054 | ¥25,020.27 |
1,000 | ¥43.58370 | ¥43,583.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥41.96949 | ¥125,908.47 |