AT45DB161E-SSHF-T

DigiKey Part Number
AT45DB161E-SSHF-TTR-ND - Tape & Reel (TR)
AT45DB161E-SSHF-TCT-ND - Cut Tape (CT)
AT45DB161E-SSHF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB161E-SSHF-T
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161E-SSHF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥20.56600¥205.66
25¥20.24880¥506.22
50¥20.19620¥1,009.81
100¥18.04600¥1,804.60
250¥17.45304¥4,363.26
500¥17.38952¥8,694.76
1,000¥16.19277¥16,192.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥15.14430¥60,577.20
Manufacturers Standard Package