AT45DB161E-MHF-T | |
---|---|
DigiKey Part Number | AT45DB161E-MHF-TTR-ND - Tape & Reel (TR) AT45DB161E-MHF-TCT-ND - Cut Tape (CT) AT45DB161E-MHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-MHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-MHF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.55400 | ¥235.54 |
25 | ¥23.04320 | ¥576.08 |
50 | ¥22.91840 | ¥1,145.92 |
100 | ¥20.54910 | ¥2,054.91 |
250 | ¥20.47392 | ¥5,118.48 |
500 | ¥19.72586 | ¥9,862.93 |
1,000 | ¥18.75333 | ¥18,753.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥16.68346 | ¥100,100.76 |