AT45DB161E-SSHF-T | |
---|---|
DigiKey Part Number | AT45DB161E-SSHF-TTR-ND - Tape & Reel (TR) AT45DB161E-SSHF-TCT-ND - Cut Tape (CT) AT45DB161E-SSHF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.56500 | ¥205.65 |
25 | ¥20.24800 | ¥506.20 |
50 | ¥20.19540 | ¥1,009.77 |
100 | ¥18.04530 | ¥1,804.53 |
250 | ¥17.45244 | ¥4,363.11 |
500 | ¥17.38890 | ¥8,694.45 |
1,000 | ¥16.19219 | ¥16,192.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.14376 | ¥60,575.04 |