LM2596HVS-ADJ | |
---|---|
DigiKey Part Number | 4518-LM2596HVS-ADJTR-ND - Tape & Reel (TR) 4518-LM2596HVS-ADJCT-ND - Cut Tape (CT) 4518-LM2596HVS-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596HVS-ADJ |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.62700 | ¥486.27 |
25 | ¥45.97160 | ¥1,149.29 |
100 | ¥39.84050 | ¥3,984.05 |
250 | ¥37.79796 | ¥9,449.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.91586 | ¥16,957.93 |
1,000 | ¥28.60378 | ¥28,603.78 |
2,500 | ¥27.17357 | ¥67,933.93 |