AT45DB161E-SSHF-B | |
---|---|
DigiKey Part Number | 1695-AT45DB161E-SSHF-B-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHF-B |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.56600 | ¥205.66 |
25 | ¥20.24880 | ¥506.22 |
98 | ¥18.04653 | ¥1,768.56 |
294 | ¥17.45310 | ¥5,131.21 |
588 | ¥17.38942 | ¥10,224.98 |
1,078 | ¥16.19274 | ¥17,455.77 |
5,096 | ¥14.65714 | ¥74,692.79 |