M95640-DRMN3TP/K

DigiKey Part Number
497-14461-2-ND - Tape & Reel (TR)
497-14461-1-ND - Cut Tape (CT)
497-14461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95640-DRMN3TP/K
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95640-DRMN3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥6.14100¥61.41
25¥6.06880¥151.72
50¥6.03100¥301.55
100¥5.39220¥539.22
250¥5.34688¥1,336.72
500¥5.26774¥2,633.87
1,000¥5.07924¥5,079.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.93639¥12,340.98
5,000¥4.62634¥23,131.70
12,500¥4.47436¥55,929.50
Manufacturers Standard Package