MX25L3233FM2I-08Q | |
---|---|
DigiKey Part Number | 1092-1222-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FM2I-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3233FM2I-08Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.72720 | ¥93.18 |
50 | ¥3.59740 | ¥179.87 |
100 | ¥3.47100 | ¥347.10 |
250 | ¥3.31040 | ¥827.60 |
500 | ¥3.28380 | ¥1,641.90 |