PCA8575PW,118

DigiKey Part Number
568-8248-2-ND - Tape & Reel (TR)
568-8248-1-ND - Cut Tape (CT)
568-8248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8575PW,118
Description
IC XPNDR 400KHZ I2C 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8575PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥19.34000¥193.40
25¥18.24360¥456.09
100¥15.54360¥1,554.36
250¥14.59488¥3,648.72
500¥12.77052¥6,385.26
1,000¥10.58129¥10,581.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.51385¥23,784.62
5,000¥9.16147¥45,807.35
Manufacturers Standard Package