SL43-E3/57T | |
---|---|
DigiKey Part Number | SL43-E3/57TGITR-ND - Tape & Reel (TR) SL43-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL43-E3/57T |
Description | DIODE SCHOTTKY 30V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL43-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.28100 | ¥62.81 |
100 | ¥4.88240 | ¥488.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥4.13861 | ¥3,517.82 |
1,700 | ¥3.37133 | ¥5,731.26 |
2,550 | ¥3.17369 | ¥8,092.91 |
5,950 | ¥3.02256 | ¥17,984.23 |
21,250 | ¥2.88306 | ¥61,265.03 |