MX25L3233FM1I-08Q

DigiKey Part Number
1092-1221-ND
Manufacturer
Manufacturer Product Number
MX25L3233FM1I-08Q
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1.2ms
Voltage - Supply
2.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.71400¥57.14
25¥5.45120¥136.28
40¥5.32200¥212.88
80¥5.13525¥410.82
230¥4.86235¥1,118.34
440¥4.70198¥2,068.87
945¥4.51974¥4,271.15
4,900¥4.14986¥20,334.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.