MAX9759ETE+T | |
---|---|
DigiKey Part Number | 175-MAX9759ETE+TTR-ND - Tape & Reel (TR) 175-MAX9759ETE+TCT-ND - Cut Tape (CT) 175-MAX9759ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9759ETE+T |
Description | IC AMP CLASS D MONO 4.3W 16TQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9759ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.3W x 1 @ 3Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥20.09700 | ¥200.97 |
25 | ¥17.35480 | ¥433.87 |
100 | ¥14.27390 | ¥1,427.39 |
250 | ¥12.77532 | ¥3,193.83 |
500 | ¥11.86060 | ¥5,930.30 |
1,000 | ¥11.10049 | ¥11,100.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.41012 | ¥26,025.30 |
5,000 | ¥10.02455 | ¥50,122.75 |