IS25LP032D-JNLE-TR | |
---|---|
DigiKey Part Number | 706-1607-2-ND - Tape & Reel (TR) 706-1607-1-ND - Cut Tape (CT) 706-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JNLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.11100 | ¥81.11 |
25 | ¥8.01280 | ¥200.32 |
50 | ¥7.96360 | ¥398.18 |
100 | ¥7.12120 | ¥712.12 |
250 | ¥7.06076 | ¥1,765.19 |
500 | ¥6.95650 | ¥3,478.25 |
1,000 | ¥6.70757 | ¥6,707.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.31419 | ¥18,942.57 |
6,000 | ¥6.10948 | ¥36,656.88 |