MX25R6435FZAIL0

DigiKey Part Number
MX25R6435FZAIL0-ND
Manufacturer
Manufacturer Product Number
MX25R6435FZAIL0
Description
IC FLASH 64MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-USON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
100µs, 10ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.58000¥16.58
10¥14.75300¥147.53
25¥14.06840¥351.71
40¥13.73300¥549.32
80¥13.24963¥1,059.97
230¥12.54496¥2,885.34
440¥12.13055¥5,337.44
945¥11.65888¥11,017.64
4,900¥10.70217¥52,440.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.