BR25S256FJ-WE2 | |
---|---|
DigiKey Part Number | BR25S256FJ-WE2TR-ND - Tape & Reel (TR) BR25S256FJ-WE2CT-ND - Cut Tape (CT) BR25S256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S256FJ-WE2 |
Description | IC EEPROM 256KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25S256FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.20500 | ¥152.05 |
25 | ¥14.79400 | ¥369.85 |
50 | ¥14.71860 | ¥735.93 |
100 | ¥13.15700 | ¥1,315.70 |
250 | ¥13.11860 | ¥3,279.65 |
500 | ¥12.92060 | ¥6,460.30 |
1,000 | ¥12.37209 | ¥12,372.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.15393 | ¥22,884.83 |