BNX003-11 | |
---|---|
DigiKey Part Number | 490-18607-ND |
Manufacturer | |
Manufacturer Product Number | BNX003-11 |
Description | FILTER EMI SUPPRESSION BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX003-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 5MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 150V | |
Mounting Type | Through Hole | |
Package / Case | Block, 4 Lead | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥49.39000 | ¥493.90 |
25 | ¥47.03680 | ¥1,175.92 |
50 | ¥44.26900 | ¥2,213.45 |
100 | ¥40.11970 | ¥4,011.97 |
300 | ¥38.73603 | ¥11,620.81 |
500 | ¥37.35250 | ¥18,676.25 |
1,000 | ¥35.96907 | ¥35,969.07 |