TPA2005D1DGN | |
---|---|
DigiKey Part Number | 296-17691-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGN |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.23100 | ¥112.31 |
80 | ¥9.02538 | ¥722.03 |
320 | ¥8.47400 | ¥2,711.68 |
560 | ¥7.41480 | ¥4,152.29 |
1,040 | ¥6.14363 | ¥6,389.38 |
2,560 | ¥5.71998 | ¥14,643.15 |
5,040 | ¥5.50811 | ¥27,760.87 |