74AHC1G00GW-Q100H

DigiKey Part Number
1727-7369-2-ND - Tape & Reel (TR)
1727-7369-1-ND - Cut Tape (CT)
1727-7369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G00GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G00GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.02300¥20.23
25¥1.77160¥44.29
100¥1.14510¥114.51
250¥0.94804¥237.01
500¥0.75848¥379.24
1,000¥0.58157¥581.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56145¥1,684.35
6,000¥0.48821¥2,929.26
15,000¥0.41498¥6,224.70
30,000¥0.39057¥11,717.10
75,000¥0.36616¥27,462.00
150,000¥0.31734¥47,601.00
Manufacturers Standard Package