V35PW22HM3/I | |
---|---|
DigiKey Part Number | 112-V35PW22HM3/ITR-ND - Tape & Reel (TR) 112-V35PW22HM3/ICT-ND - Cut Tape (CT) 112-V35PW22HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW22HM3/I |
Description | DIODE SCHOTTKY 200V 35A SLIMDPAK |
Customer Reference | |
Detailed Description | Diode 200 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 200 V | |
Capacitance @ Vr, F | 1320pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.09400 | ¥180.94 |
100 | ¥14.40160 | ¥1,440.16 |
500 | ¥12.18630 | ¥6,093.15 |
1,000 | ¥10.33984 | ¥10,339.84 |
2,000 | ¥9.82283 | ¥19,645.66 |