SN74LVC2T45QDCURQ1

DigiKey Part Number
296-29577-2-ND - Tape & Reel (TR)
296-29577-1-ND - Cut Tape (CT)
296-29577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45QDCURQ1
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45QDCURQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.48600¥64.86
25¥6.15400¥153.85
100¥5.05400¥505.40
250¥4.72424¥1,181.06
500¥4.17502¥2,087.51
1,000¥3.29607¥3,296.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18549¥9,556.47
6,000¥3.02622¥18,157.32
15,000¥2.91245¥43,686.75
30,000¥2.82143¥84,642.90
Manufacturers Standard Package