74LVC1G14QSE-7 | |
---|---|
DigiKey Part Number | 74LVC1G14QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G14QSE-7DICT-ND - Cut Tape (CT) 74LVC1G14QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.47560 | ¥61.89 |
100 | ¥1.70960 | ¥170.96 |
250 | ¥1.43976 | ¥359.94 |
500 | ¥1.16976 | ¥584.88 |
1,000 | ¥0.89985 | ¥899.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80985 | ¥2,429.55 |
6,000 | ¥0.76486 | ¥4,589.16 |
15,000 | ¥0.69737 | ¥10,460.55 |
30,000 | ¥0.65238 | ¥19,571.40 |
75,000 | ¥0.58489 | ¥43,866.75 |
150,000 | ¥0.56240 | ¥84,360.00 |