74HCT08PW,118 | |
---|---|
DigiKey Part Number | 1727-5966-2-ND - Tape & Reel (TR) 1727-5966-1-ND - Cut Tape (CT) 1727-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.88040 | ¥72.01 |
100 | ¥2.14230 | ¥214.23 |
250 | ¥1.94168 | ¥485.42 |
500 | ¥1.60706 | ¥803.53 |
1,000 | ¥1.20522 | ¥1,205.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06695 | ¥2,667.38 |
5,000 | ¥1.00227 | ¥5,011.35 |
12,500 | ¥0.93761 | ¥11,720.12 |
25,000 | ¥0.86001 | ¥21,500.25 |
62,500 | ¥0.82768 | ¥51,730.00 |