74AHC1G86SE-7 | |
---|---|
DigiKey Part Number | 74AHC1G86SE-7DITR-ND - Tape & Reel (TR) 74AHC1G86SE-7DICT-ND - Cut Tape (CT) 74AHC1G86SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24988 | ¥749.64 |
6,000 | ¥0.21729 | ¥1,303.74 |
15,000 | ¥0.19128 | ¥2,869.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.46200 | ¥14.62 |
25 | ¥1.22760 | ¥30.69 |
100 | ¥0.77790 | ¥77.79 |
250 | ¥0.60020 | ¥150.05 |
500 | ¥0.51160 | ¥255.80 |
1,000 | ¥0.34787 | ¥347.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.18560 | ¥29.64 |
100 | ¥0.75120 | ¥75.12 |
250 | ¥0.57960 | ¥144.90 |
500 | ¥0.49406 | ¥247.03 |
1,000 | ¥0.33595 | ¥335.95 |