Instrumentation, Op Amps, Buffer Amps

Results: 17
Manufacturer
Burr BrownDiodes IncorporatedNisshinbo Micro Devices Inc.Renesas Electronics CorporationTexas Instruments
Series
-LME®SoundPlus™
Packaging
BulkTube
Product Status
ActiveNot For New Designs
Amplifier Type
AudioGeneral PurposeJ-FET
Number of Circuits
12
Output Type
-Differential
Slew Rate
0.3V/µs1V/µs1.7V/µs5V/µs5.1V/µs5.5V/µs7V/µs9V/µs13V/µs20V/µs-
Gain Bandwidth Product
700 kHz1.1 MHz3 MHz5.25 MHz8 MHz10 MHz11 MHz15 MHz55 MHz
Current - Input Bias
2 pA5 pA65 pA10 nA20 nA25 nA40 nA100 nA150 nA200 nA500 nA
Voltage - Input Offset
100 µV300 µV500 µV570 µV2 mV3 mV
Current - Supply
434µA (x2 Channels)500µA (x2 Channels)700µA (x2 Channels)1.4mA1.4mA (x2 Channels)2.5mA (x2 Channels)3.5mA4mA4mA (x2 Channels)4.3mA5mA5mA (x2 Channels)8mA8mA (x2 Channels)
Current - Output / Channel
10 mA26 mA35 mA38 mA40 mA50 mA
Voltage - Supply Span (Min)
3 V4 V5 V7 V8 V10 V30 V
Voltage - Supply Span (Max)
30 V32 V34 V36 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)
Supplier Device Package
8-DIP8-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
46,147
In Stock
1 : ¥4.76000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
2,062
In Stock
1 : ¥7.72000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
LM4562NA/NOPB
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
1,214
In Stock
1 : ¥23.48000
Tube
-
Tube
Active
Audio
2
-
20V/µs
55 MHz
10 nA
100 µV
10mA (x2 Channels)
26 mA
5 V
34 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
LME49720NA/NOPB
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
959
In Stock
1 : ¥29.31000
Tube
Tube
Active
Audio
2
-
20V/µs
55 MHz
10 nA
100 µV
10mA (x2 Channels)
26 mA
5 V
34 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
AS358AP-E1
IC OPAMP GP 2 CIRCUIT 8DIP
Diodes Incorporated
1,504
In Stock
1 : ¥2.13000
Tube
-
Tube
Active
General Purpose
2
-
-
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
RC4558IP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
6,340
In Stock
1 : ¥2.71000
Tube
-
Tube
Active
General Purpose
2
Differential
1.7V/µs
3 MHz
150 nA
500 µV
2.5mA (x2 Channels)
10 mA
10 V
30 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL071CP
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
2,810
In Stock
26,486
Marketplace
1 : ¥4.10000
Tube
-
Bulk
Tube
Active
J-FET
1
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA
-
10 V
30 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
RC4560IP
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
9,606
In Stock
2,829
Marketplace
1 : ¥4.60000
Tube
-
Bulk
Tube
Active
Audio
2
-
5.5V/µs
15 MHz
40 nA
500 µV
4.3mA
50 mA
4 V
32 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL032IP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
464
In Stock
478,557
Marketplace
1 : ¥4.84000
Tube
-
Bulk
Tube
Active
J-FET
2
-
5.1V/µs
1.1 MHz
2 pA
570 µV
434µA (x2 Channels)
40 mA
10 V
30 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
NJM4558D
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
81,274
In Stock
1 : ¥6.73000
Tube
-
Tube
Not For New Designs
General Purpose
2
-
1V/µs
3 MHz
25 nA
500 µV
3.5mA
-
8 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
LM833N/NOPB
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
1,974
In Stock
1 : ¥7.64000
Tube
-
Tube
Active
Audio
2
-
7V/µs
15 MHz
500 nA
300 µV
5mA (x2 Channels)
40 mA
30 V
30 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
NE5532AP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
4,456
In Stock
1,730
Marketplace
1 : ¥10.34000
Tube
-
Bulk
Tube
Active
General Purpose
2
-
9V/µs
10 MHz
200 nA
500 µV
8mA (x2 Channels)
38 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
OPA134PA
IC AUDIO 1 CIRCUIT 8DIP
Texas Instruments
483
In Stock
1 : ¥26.93000
Tube
Tube
Active
Audio
1
-
20V/µs
8 MHz
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
34,474
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Audio
2
-
7V/µs
15 MHz
100 nA
300 µV
5mA
10 mA
8 V
32 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL072IP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
510
In Stock
1 : ¥7.47000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
22
In Stock
1 : ¥371.08000
Tube
-
Tube
Active
Audio
2
-
5V/µs
11 MHz
100 nA
300 µV
8mA
50 mA
7 V
32 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
ANAANALT1431CN8-PBF
OPA2134PA
OPA2134 SOUNDPLUS, AUDIO OPERATI
Burr Brown
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Audio
2
-
20V/µs
8 MHz
5 pA
500 µV
4mA (x2 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 17

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.