ADA4528-2ARMZ

DigiKey Part Number
505-ADA4528-2ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4528-2ARMZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4528-2ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
3.4 MHz
-3db Bandwidth
6.5 MHz
Current - Input Bias
125 pA
Voltage - Input Offset
0.3 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.01000¥49.01
10¥44.00500¥440.05
50¥41.60400¥2,080.20
100¥36.05750¥3,605.75
250¥34.20828¥8,552.07
500¥30.69498¥15,347.49
1,000¥25.88732¥25,887.32
2,500¥24.59296¥61,482.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.