TSV631ILT | |
---|---|
DigiKey Part Number | 497-8544-2-ND - Tape & Reel (TR) 497-8544-1-ND - Cut Tape (CT) 497-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.74200 | ¥77.42 |
25 | ¥7.34600 | ¥183.65 |
100 | ¥6.03400 | ¥603.40 |
250 | ¥5.64060 | ¥1,410.15 |
500 | ¥4.98466 | ¥2,492.33 |
1,000 | ¥3.93523 | ¥3,935.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67285 | ¥11,018.55 |
6,000 | ¥3.48921 | ¥20,935.26 |
15,000 | ¥3.35803 | ¥50,370.45 |