TCS34003FNM | |
---|---|
DigiKey Part Number | TCS34003FNMTR-ND - Tape & Reel (TR) TCS34003FNMCT-ND - Cut Tape (CT) TCS34003FNMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34003FNM |
Description | SENSOR OPT 525NM/615NM AMBIENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm, 2700K I2C 6-WDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 465nm, 525nm, 615nm, 2700K | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥26.47700 | ¥264.77 |
25 | ¥23.53240 | ¥588.31 |
50 | ¥22.35520 | ¥1,117.76 |
100 | ¥21.76750 | ¥2,176.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.23758 | ¥9,118.79 |
1,000 | ¥17.06104 | ¥17,061.04 |
2,500 | ¥16.47268 | ¥41,181.70 |
5,000 | ¥15.88438 | ¥79,421.90 |