APDS-9008-020 | |
---|---|
DigiKey Part Number | 516-2662-2-ND - Tape & Reel (TR) 516-2662-1-ND - Cut Tape (CT) 516-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9008-020 |
Description | SENSOR OPT 565NM AMB 6CHIPLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 565nm Current 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9008-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 565nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-Pin ChipLED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥9.64000 | ¥96.40 |
25 | ¥7.71560 | ¥192.89 |
100 | ¥7.07220 | ¥707.22 |
500 | ¥5.94712 | ¥2,973.56 |
1,000 | ¥5.30425 | ¥5,304.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.14351 | ¥12,858.77 |
5,000 | ¥4.82203 | ¥24,110.15 |
7,500 | ¥4.58092 | ¥34,356.90 |
12,500 | ¥4.50056 | ¥56,257.00 |
17,500 | ¥4.42019 | ¥77,353.32 |