OPA2673IRGVT | |
---|---|
DigiKey Part Number | 296-23525-2-ND - Tape & Reel (TR) 296-23525-1-ND - Cut Tape (CT) 296-23525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2673IRGVT |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2673IRGVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
Gain Bandwidth Product | 600 MHz | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 32mA (x2 Channels) | |
Current - Output / Channel | 700 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26920 | ¥531.73 |
100 | ¥18.43200 | ¥1,843.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.48692 | ¥4,371.73 |
500 | ¥15.69100 | ¥7,845.50 |
1,250 | ¥13.23340 | ¥16,541.75 |
2,500 | ¥12.57172 | ¥31,429.30 |
6,250 | ¥12.09911 | ¥75,619.44 |