OPA2674ID | |
---|---|
DigiKey Part Number | 296-15212-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2674ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2674ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥39.58800 | ¥395.88 |
75 | ¥37.42573 | ¥2,806.93 |
150 | ¥32.43527 | ¥4,865.29 |
300 | ¥30.77200 | ¥9,231.60 |
525 | ¥27.61168 | ¥14,496.13 |
1,050 | ¥23.28699 | ¥24,451.34 |
2,550 | ¥22.12262 | ¥56,412.68 |