BUF634AIDDAR | |
---|---|
DigiKey Part Number | 296-BUF634AIDDARTR-ND - Tape & Reel (TR) 296-BUF634AIDDARCT-ND - Cut Tape (CT) 296-BUF634AIDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634AIDDAR |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | BUF634AIDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3750V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 36 mV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.09700 | ¥280.97 |
25 | ¥26.56480 | ¥664.12 |
100 | ¥23.02210 | ¥2,302.21 |
250 | ¥21.84132 | ¥5,460.33 |
500 | ¥19.59802 | ¥9,799.01 |
1,000 | ¥16.52849 | ¥16,528.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.16380 | ¥37,909.50 |
5,000 | ¥14.59375 | ¥72,968.75 |