OPA188AIDBVR | |
---|---|
DigiKey Part Number | 296-40438-2-ND - Tape & Reel (TR) 296-40438-1-ND - Cut Tape (CT) 296-40438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.58000 | ¥195.80 |
25 | ¥18.46800 | ¥461.70 |
100 | ¥15.73600 | ¥1,573.60 |
250 | ¥14.77580 | ¥3,693.95 |
500 | ¥12.92866 | ¥6,464.33 |
1,000 | ¥10.71234 | ¥10,712.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.77961 | ¥23,338.83 |
6,000 | ¥7.49147 | ¥44,948.82 |