6049 | |
---|---|
DigiKey Part Number | 36-6049-ND |
Manufacturer | |
Manufacturer Product Number | 6049 |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Red | |
Hole Diameter | - | |
Size / Dimension | 0.208" L x 0.156" W (5.28mm x 3.96mm) | |
Height | 0.203" (5.16mm) | |
Plating | Silver | |
Material - Insulation | Polyamide (PA), Nylon | |
Material - Body | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
25 | ¥9.62520 | ¥240.63 |
100 | ¥8.82390 | ¥882.39 |
250 | ¥8.02164 | ¥2,005.41 |
500 | ¥7.21938 | ¥3,609.69 |
1,000 | ¥6.41728 | ¥6,417.28 |
2,500 | ¥5.81566 | ¥14,539.15 |