3266W-1-105LF | |
---|---|
DigiKey Part Number | 3266W-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266W-1-105LF |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266W-1-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.17900 | ¥301.79 |
25 | ¥26.94800 | ¥673.70 |
50 | ¥25.33220 | ¥1,266.61 |
100 | ¥24.79280 | ¥2,479.28 |
300 | ¥23.71483 | ¥7,114.45 |
500 | ¥19.40306 | ¥9,701.53 |
1,000 | ¥16.70818 | ¥16,708.18 |
5,000 | ¥15.09126 | ¥75,456.30 |