V30MLA1210LNHAUTO

DigiKey Part Number
18-V30MLA1210LNHAUTOTR-ND - Tape & Reel (TR)
18-V30MLA1210LNHAUTOCT-ND - Cut Tape (CT)
18-V30MLA1210LNHAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30MLA1210LNHAUTO
Description
VARISTOR 39V 220A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
220 A
Energy
0.9J
Number of Circuits
1
Capacitance @ Frequency
690 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥11.37900¥113.79
25¥10.73840¥268.46
100¥9.14900¥914.90
250¥8.59040¥2,147.60
500¥7.51656¥3,758.28
1,000¥6.22804¥6,228.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.31585¥10,631.70
Manufacturers Standard Package