VFA1101W-5AY3B2-TR | |
---|---|
DigiKey Part Number | 404-1234-2-ND - Tape & Reel (TR) 404-1234-1-ND - Cut Tape (CT) 404-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFA1101W-5AY3B2-TR |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 608nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.60100 | ¥26.01 |
100 | ¥1.73420 | ¥173.42 |
500 | ¥1.19936 | ¥599.68 |
1,000 | ¥0.99940 | ¥999.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89950 | ¥2,248.75 |
5,000 | ¥0.84953 | ¥4,247.65 |
12,500 | ¥0.77456 | ¥9,682.00 |
25,000 | ¥0.72459 | ¥18,114.75 |
62,500 | ¥0.66463 | ¥41,539.38 |
125,000 | ¥0.63714 | ¥79,642.50 |