12.4mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥0.89946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 12.4mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 1.9V | 20mA | 140° | Surface Mount | 605nm | 608nm | - | 1206 (3016 Metric) | - | 3.00mm L x 1.50mm W | 1.50mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 12.4mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.7V | 20mA | 130° | Surface Mount, Right Angle | - | 660nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 12.4mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.7V | 20mA | 90° | Surface Mount | - | 660nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 12.4mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.7V | 20mA | 174°, 130° | Surface Mount, Right Angle | 647nm | 660nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Red | Standard | Colorless | Clear | 12.4mcd | Round with Flat Top | - | 2V | 10mA | 120° | Surface Mount | 621nm | 635nm | - | 2-SMD, J-Lead | 2-PLCC | 3.20mm L x 2.70mm W | 2.05mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Yellow | Standard | Colorless | Clear | 12.4mcd | Round with Flat Top | - | 2.1V | 10mA | 120° | Surface Mount | 588nm | 585nm | - | 2-SMD, J-Lead | 2-PLCC | 3.20mm L x 2.70mm W | 2.05mm | ||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | - | Clear | 12.4mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.9V | 20mA | 130° | Surface Mount, Right Angle | - | 630nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 12.4mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.7V | 20mA | 130° | Surface Mount, Right Angle | - | 660nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm |