TLV9301IDBVR

DigiKey Part Number
296-TLV9301IDBVRTR-ND - Tape & Reel (TR)
296-TLV9301IDBVRCT-ND - Cut Tape (CT)
296-TLV9301IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9301IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9301IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1 MHz
Voltage - Input Offset
2.5 mV
Current - Supply
150µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.22800¥42.28
25¥3.97040¥99.26
100¥3.23960¥323.96
250¥3.00872¥752.18
500¥2.56064¥1,280.32
1,000¥2.04859¥2,048.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.85651¥5,569.53
6,000¥1.72848¥10,370.88
15,000¥1.66446¥24,966.90
30,000¥1.60044¥48,013.20
Manufacturers Standard Package