BC857C | |
---|---|
DigiKey Part Number | 4786-BC857CTR-ND - Tape & Reel (TR) 4786-BC857CCT-ND - Cut Tape (CT) 4786-BC857CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857C |
Description | TRANSISTOR, PNP, 300MA, 50V, 420 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
100 | ¥0.31940 | ¥31.94 |
500 | ¥0.25072 | ¥125.36 |
1,000 | ¥0.17413 | ¥174.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14425 | ¥432.75 |
6,000 | ¥0.13641 | ¥818.46 |
9,000 | ¥0.11609 | ¥1,044.81 |
30,000 | ¥0.10738 | ¥3,221.40 |
75,000 | ¥0.09287 | ¥6,965.25 |
150,000 | ¥0.07720 | ¥11,580.00 |