Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,289 In Stock | 1 : ¥2.71000 Tube | - | Tube | Active | General Purpose | 2 | Differential | 1.7V/µs | 3 MHz | 150 nA | 500 µV | 2.5mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
552 In Stock | 1 : ¥52.13000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 7.2 MHz | 2 nA | 20 µV | 2.75mA | 35 mA | 3 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
155 In Stock | 1 : ¥82.67000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 10V/µs | 30 MHz | 550 nA | 220 µV | 4.1mA (x2 Channels) | 70 mA | 2.7 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
72 In Stock | 1 : ¥76.60000 Tube | - | Tube | Active | J-FET | 1 | - | 3.4V/µs | 4.2 MHz | 4 pA | 250 µV | 4.2mA | - | 9 V | 40 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
26 In Stock | 1 : ¥60.01000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.05V/µs | 175 kHz | 2 nA | 300 µV | 135µA | 40 mA | 1.2 V | 10 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock Check Lead Time | 150 : ¥35.80787 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.005V/µs | 12 kHz | 25 pA | 200 µV | 1.9µA (x2 Channels) | 1.5 mA | 2.2 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |