MAX4208AUA+T

DigiKey Part Number
MAX4208AUA+TTR-ND - Tape & Reel (TR)
MAX4208AUA+TCT-ND - Cut Tape (CT)
MAX4208AUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4208AUA+T
Description
IC INST AMP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4208AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.94000¥36.94
10¥33.15100¥331.51
25¥31.34160¥783.54
100¥27.16460¥2,716.46
250¥25.77124¥6,442.81
500¥23.12440¥11,562.20
1,000¥19.50255¥19,502.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.52743¥46,318.57
Manufacturers Standard Package