MCP65R46T-2402E/CHY

DigiKey Part Number
MCP65R46T-2402E/CHYTR-ND - Tape & Reel (TR)
MCP65R46T-2402E/CHYCT-ND - Cut Tape (CT)
MCP65R46T-2402E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP65R46T-2402E/CHY
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Open-Drain, TTL SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP65R46T-2402E/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
CMOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
25¥3.69440¥92.36
100¥3.36600¥336.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.36602¥10,098.06
Manufacturers Standard Package