AMC1300BDWV | |
---|---|
DigiKey Part Number | AMC1300BDWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1300BDWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1300BDWV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥66.07300 | ¥660.73 |
64 | ¥62.99609 | ¥4,031.75 |
128 | ¥54.69914 | ¥7,001.49 |
256 | ¥52.24066 | ¥13,373.61 |
512 | ¥47.63113 | ¥24,387.14 |
1,024 | ¥41.48524 | ¥42,480.89 |