MAX15029ATB+T | |
---|---|
DigiKey Part Number | 175-MAX15029ATB+TTR-ND - Tape & Reel (TR) 175-MAX15029ATB+TCT-ND - Cut Tape (CT) 175-MAX15029ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15029ATB+T |
Description | IC REG LIN POS ADJ 500MA 10TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15029ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 410 µA | |
Current - Supply (Max) | 560 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88500 | ¥228.85 |
25 | ¥21.63720 | ¥540.93 |
100 | ¥18.75200 | ¥1,875.20 |
250 | ¥17.79068 | ¥4,447.67 |
500 | ¥15.96358 | ¥7,981.79 |
1,000 | ¥13.46321 | ¥13,463.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.79005 | ¥31,975.13 |
5,000 | ¥12.30922 | ¥61,546.10 |